Part Details for B39321-B3711-U410 by TDK Epcos
Overview of B39321-B3711-U410 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39321-B3711-U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.9408 / $2.5088 | Buy Now |
Part Details for B39321-B3711-U410
B39321-B3711-U410 CAD Models
B39321-B3711-U410 Part Data Attributes:
|
B39321-B3711-U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39321-B3711-U410
TDK Epcos
1 FUNCTIONS, 315 MHz, SAW FILTER, HERMETIC SEALED, CERAMIC, SMT, DCC6C-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Manufacturer Series | B3711 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Physical Dimension | L3XB3XH1.1 (mm) | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3 mm |