Part Details for B39381-B3825-H310 by TDK Epcos
Overview of B39381-B3825-H310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39381-B3825-H310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | NA | 832 |
|
RFQ |
Part Details for B39381-B3825-H310
B39381-B3825-H310 CAD Models
B39381-B3825-H310 Part Data Attributes
|
B39381-B3825-H310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39381-B3825-H310
TDK Epcos
SAW Filter, 1 Function(s), 380MHz, CERAMIC, QCC12C, SMD-12/10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CERAMIC, QCC12C, SMD-12/10 | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS INCLUDING MATCHING NETWORK | |
Center or Cutoff Frequency (fo/fc) | 380 MHz | |
Filter Type | SAW FILTER | |
Height | 1.48 mm | |
Input Impedance | 577 OHM//20 nH | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 817 OHM//21 nH Ω | |
Terminal Finish | Gold (Au) | |
Width | 5 mm |