Part Details for B39431B3743H110 by RF360 Holdings Singapore Pte Ltd
Results Overview of B39431B3743H110 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B39431B3743H110 Information
B39431B3743H110 by RF360 Holdings Singapore Pte Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for B39431B3743H110
B39431B3743H110 CAD Models
B39431B3743H110 Part Data Attributes
|
B39431B3743H110
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39431B3743H110
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 433.92MHz, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 1180 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1020 kHz | |
Attenuation@Freq-Max | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 350 OHM//2.2 pF | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 350 OHM//2.2 pF Ω | |
Terminal Finish | NICKEL GOLD | |
Width | 3 mm |
Alternate Parts for B39431B3743H110
This table gives cross-reference parts and alternative options found for B39431B3743H110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39431B3743H110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B39431-B3575-U310 | TDK Electronics | Check for Price | 1 FUNCTIONS, 433.92 MHz, SAW FILTER, ROHS COMPLIANT, SMD, QCC8C, 8 PIN | B39431B3743H110 vs B39431-B3575-U310 |
B39431B3575U310 | TDK Electronics | Check for Price | SAW Filter, 1 Function(s), 433.92MHz, 8 Pin(s), Ceramic, ROHS COMPLIANT, SMD, QCC8C, 8 PIN | B39431B3743H110 vs B39431B3575U310 |