Part Details for B39431B3748H110 by RF360 Holdings Singapore Pte Ltd
Overview of B39431B3748H110 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for B39431B3748H110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39431B3748H110
|
Mouser Electronics | Signal Conditioning 434.42 MHz,50 Ohms SMD/SMT RoHS: Compliant | 0 |
|
$0.7040 | Order Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure3x3 | 150 |
|
$1.7854 | Buy Now |
Part Details for B39431B3748H110
B39431B3748H110 CAD Models
B39431B3748H110 Part Data Attributes:
|
B39431B3748H110
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39431B3748H110
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 434.42MHz, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 434.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 350 OHM//2.2 pF | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 350 OHM//2.2 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |