Part Details for B39431B3791Z810 by RF360 Holdings Singapore Pte Ltd
Overview of B39431B3791Z810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for B39431B3791Z810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39431B3791Z810
|
Mouser Electronics | Signal Conditioning 3.8 mm x 3.8 x 1.5 mm - 20 C to + 80 C 433.42 MHz 50 Ohms SRD / ISM: 434 MHz RoHS: Compliant | 0 |
|
$1.0100 / $2.2900 | Order Now |
Part Details for B39431B3791Z810
B39431B3791Z810 CAD Models
B39431B3791Z810 Part Data Attributes
|
B39431B3791Z810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39431B3791Z810
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 433.42MHz, ROHS COMPLIANT, SMD, QCC8B, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, QCC8B, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 433.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 640 OHM//1.5 pF | |
Insertion Loss-Max | 4.5 dB | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 640 OHM//1.5 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3.8 mm |