-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 433.92MHz, ROHS COMPLIANT, DCC6E, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39431B3951H110
|
Mouser Electronics | Signal Conditioning 433.92 MHz,50 Ohms SMD/SMT RoHS: Compliant | 0 |
|
$0.7040 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B39431B3951H110
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39431B3951H110
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 433.92MHz, ROHS COMPLIANT, DCC6E, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, DCC6E, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 580 OHM//2.3 pF | |
Insertion Loss-Max | 2.9 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 530 OHM//2.1 pF Ω | |
Width | 3 mm |