Part Details for B39481-B800-U310 by TDK Epcos
Overview of B39481-B800-U310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for B39481-B800-U310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | NA | 973 |
|
RFQ |
Part Details for B39481-B800-U310
B39481-B800-U310 CAD Models
B39481-B800-U310 Part Data Attributes
|
B39481-B800-U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39481-B800-U310
TDK Epcos
1 FUNCTIONS, 480MHz, SAW FILTER, CERAMIC, QCC8C, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 480 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 70 OHM//4.5 pF | |
Insertion Loss-Max | 20.5 dB | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM//3.1 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |