-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 780.5MHz, ROHS COMPLIANT, DCC6C, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39781B5199U410
|
Mouser Electronics | Signal Conditioning - 40 C to + 85 C 780.5 MHz 3 dB 45 MHz 50 Ohms RoHS: Compliant | 601 |
|
$2.7300 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B39781B5199U410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39781B5199U410
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 780.5MHz, ROHS COMPLIANT, DCC6C, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, DCC6C, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 780.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |