There are no models available for this part yet.
Overview of B39791B8039P810 by RF360 Holdings Singapore Pte Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B39791B8039P810 by RF360 Holdings Singapore Pte Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B39791B8039P810
|
Mouser Electronics | Signal Conditioning - 30 C to + 85 C 763 MHz, 793 MHz 1.4 dB, 1.5 dB 50 Ohms IoT cellular duplexer, small cell RoHS: Compliant | 3861 |
|
$1.6900 / $3.3300 | Buy Now | |
DISTI #
80308289
|
Verical | SAW Duplexer Professional Mobile Radio RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2015 | Americas - 5000 |
|
$1.6239 | Buy Now | |
DISTI #
36461855
|
Verical | SAW Duplexer Professional Mobile Radio RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1732 | Americas - 306 |
|
$4.2000 | Buy Now | |
DISTI #
C1S631700004018
|
Chip1Stop | Unclassified RoHS: Compliant | 306 |
|
$4.6500 / $7.0000 | Buy Now |
CAD Models for B39791B8039P810 by RF360 Holdings Singapore Pte Ltd
Part Data Attributes for B39791B8039P810 by RF360 Holdings Singapore Pte Ltd
B39791B8039P810
RF360 Holdings Singapore Pte Ltd
|
|
---|---|
Samacsys Manufacturer
|
RF360
|
Want to compare parts?
-
B39791B8039P810RF360 Holdings Singapore Pte LtdVS
-