Part Details for B39871B3715U410 by TDK Epcos
Overview of B39871B3715U410 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39871B3715U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M0918
|
Newark | Saw Filter, Rf, 869Mhz, Center Frequency:869Mhz, Pass Band Frequency:868Mhz A 870Mhz, Saw Filter Applications:Remote Control Receivers, No. Of Pins:6Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Epcos B39871B3715U410 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2309080RL
|
Farnell | SAW FILTER, RF, 869MHZ RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.8505 / $1.0565 | Buy Now |
DISTI #
2309080
|
Farnell | SAW FILTER, RF, 869MHZ RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8505 / $2.6601 | Buy Now |
|
Perfect Parts Corporation | 61788 |
|
RFQ |
Part Details for B39871B3715U410
B39871B3715U410 CAD Models
B39871B3715U410 Part Data Attributes
|
B39871B3715U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39871B3715U410
TDK Epcos
1 FUNCTIONS, 869 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 869 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | NICKEL GOLD | |
Width | 3 mm |
Alternate Parts for B39871B3715U410
This table gives cross-reference parts and alternative options found for B39871B3715U410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39871B3715U410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39871-B3715-U410 | 1 FUNCTIONS, 869 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN | TDK Epcos | B39871B3715U410 vs B39871-B3715-U410 |