-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 866.5MHz, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39871B3717U410
|
Mouser Electronics | Signal Conditioning 3 mm x 3 mm x 1.1 mm - 40 C to + 85 C 866.5 MHz 50 Ohms Ceramic ISM filter RoHS: Compliant | 18480 |
|
$0.6220 / $1.3900 | Buy Now |
DISTI #
B39871B3717U410
|
TTI | Signal Conditioning 3 mm x 3 mm x 1.1 mm - 40 C to + 85 C 866.5 MHz 50 Ohms Ceramic ISM filter RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 9000 In Stock |
|
$0.6160 | Buy Now |
DISTI #
B39871B3717U410.
|
TTI | Signal Conditioning 866.5 MHz SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cut Tape |
Americas - 9000 In Stock |
|
$0.9900 | Buy Now |
|
CHIPMALL.COM LIMITED | FILTER SAW 866.5MHZ SMD | 269 |
|
$1.9940 / $3.8602 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 4522 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B39871B3717U410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39871B3717U410
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 866.5MHz, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 866.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for B39871B3717U410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39871B3717U410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP04266 | SAW Filter, 1 Function(s), 866MHz | Golledge Electronics Ltd | B39871B3717U410 vs MP04266 |