Part Details for B39871B3717U410 by TDK Epcos
Overview of B39871B3717U410 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for B39871B3717U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M0920
|
Newark | Ceramic Wide Band Front End Filter |Epcos B39871B3717U410 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 121394 |
|
RFQ |
Part Details for B39871B3717U410
B39871B3717U410 CAD Models
B39871B3717U410 Part Data Attributes
|
B39871B3717U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39871B3717U410
TDK Epcos
1 FUNCTIONS, 866.5MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 866.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Screening Level | AEC-Q200 | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 3 mm |