Part Details for B39871B3746H110 by RF360 Holdings Singapore Pte Ltd
Overview of B39871B3746H110 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39871B3746H110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39871B3746H110
|
Mouser Electronics | Signal Conditioning 3 mm x 3 mm x 1 mm - 40 C to + 125 C 868.6 MHz 6 V 50 Ohms SRD / ISM: 869 MHz RoHS: Compliant | 8363 |
|
$0.7040 / $1.6000 | Buy Now |
Part Details for B39871B3746H110
B39871B3746H110 CAD Models
B39871B3746H110 Part Data Attributes
|
B39871B3746H110
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39871B3746H110
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 868.6MHz, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 1400 kHz | |
Attenuation@Freq-Max | 25 dB | |
Center or Cutoff Frequency (fo/fc) | 868.6 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 470 OHM//1.2 pF | |
Insertion Loss-Max | 3.4 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 470 OHM//1.2 pF Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3 mm |