Part Details for B39871B3762Z810 by TDK Corporation
Overview of B39871B3762Z810 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39871B3762Z810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B39871B3762Z810
|
Avnet Abacus | SAW Filter 868.3MHzFrequency 1.45MHz 50Ohm SMD 8Pin QCC8B (Alt: B39871B3762Z810) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for B39871B3762Z810
B39871B3762Z810 CAD Models
B39871B3762Z810 Part Data Attributes:
|
B39871B3762Z810
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39871B3762Z810
TDK Corporation
SAW Filter, 8 Pin(s), Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
JESD-609 Code | e4 | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |