Part Details for B39871B4365P810 by Qualcomm
Overview of B39871B4365P810 by Qualcomm
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39871B4365P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752-B39871B4365P810CT-ND
|
DigiKey | SUB-1-GHZ SAW FILTER, FC=869 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7492 In Stock |
|
$0.6959 / $1.6100 | Buy Now |
DISTI #
B39871B4365P810
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.7600 | Buy Now |
DISTI #
B39871B4365P81C
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for B39871B4365P810
B39871B4365P810 CAD Models
B39871B4365P810 Part Data Attributes
|
B39871B4365P810
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
B39871B4365P810
Qualcomm
SAW Filter, 1 Function(s), 869MHz, 5 Pin(s), SMD, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | SMD, 5 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | -20 TO 55 C TEMPERATURE ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 869 MHz | |
Filter Type | SAW FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BOX; CARTON; TR, 7 INCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |