Part Details for B39881B9456P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39881B9456P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for B39881B9456P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39881B9456P810
|
Mouser Electronics | Signal Conditioning 1.4 mm x 1.1 mm - 30 C to + 85 C 881.5 MHz 2 dB 25 MHz 5 V 100 Ohms RoHS: Compliant | 0 |
|
$0.4580 | Order Now |
Part Details for B39881B9456P810
B39881B9456P810 CAD Models
B39881B9456P810 Part Data Attributes:
|
B39881B9456P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39881B9456P810
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 881.5MHz, ROHS COMPLIANT, SMD, QCS5I, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, QCS5I, 5 PIN | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 32500 kHz | |
Attenuation@Freq-Max | 29 dB | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |