Part Details for B39921-B3726-U410 by TDK Epcos
Overview of B39921-B3726-U410 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for B39921-B3726-U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 915MHZ, 6 PIN(S), CERAMIC | 80 |
|
$0.7650 / $1.2750 | Buy Now |
Part Details for B39921-B3726-U410
B39921-B3726-U410 CAD Models
B39921-B3726-U410 Part Data Attributes
|
B39921-B3726-U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39921-B3726-U410
TDK Epcos
1 FUNCTIONS, 915 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |