Part Details for B39941-B4121-U510 by TDK Epcos
Overview of B39941-B4121-U510 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB412137CHR | Amphenol Communications Solutions | USB 3.2 GEN 2, Type A, Receptacle, Vertical, 9 Pins, Shell Forklock with Nickel Plating, 30u\\ Gold, Dip 2.3mm, Blue High Temperature Housing, Tray Packaging | |
GSB4121371CHR | Amphenol Communications Solutions | USB 3.2 GEN 2, Type A, Receptacle, Vertical, 9 Pins, Shell Forklock with Nickel Plating, 30u\\ Gold, Dip 3.0mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for B39941-B4121-U510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6090 |
|
RFQ |
Part Details for B39941-B4121-U510
B39941-B4121-U510 CAD Models
B39941-B4121-U510 Part Data Attributes
|
B39941-B4121-U510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39941-B4121-U510
TDK Epcos
SAW Filter, 1 Function(s), 942.5MHz, 6 Pin(s), Ceramic, CERAMIC, SMD, DCC6D, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 57500 kHz | |
Attenuation Frequency (+/- delta f)-Min | 27500 kHz | |
Attenuation@Freq-Max | 37 dB | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 150 OHM//80 nH Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |