Part Details for B39941-B7706-B610 by TDK Epcos
Overview of B39941-B7706-B610 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B39941-B7706-B610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1105 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 942.5 MHz, SAW FILTER | 2000 |
|
$0.3750 / $0.9000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 942.5 MHz, SAW FILTER | 13501 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 942.5 MHz, SAW FILTER | 36 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 942.5 MHz, SAW FILTER | 8044 |
|
$0.6160 / $2.2400 | Buy Now |
Part Details for B39941-B7706-B610
B39941-B7706-B610 CAD Models
B39941-B7706-B610 Part Data Attributes:
|
B39941-B7706-B610
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39941-B7706-B610
TDK Epcos
SAW Filter, 1 Function(s), 942.5MHz, 5 Pin(s), Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.6 dB | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 200 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 2 mm |
Alternate Parts for B39941-B7706-B610
This table gives cross-reference parts and alternative options found for B39941-B7706-B610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39941-B7706-B610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39941-B7706-K910 | SAW Filter, 1 Function(s), 942.5MHz, LEAD FREE, QCS5H, SMD, 5 PIN | TDK Epcos | B39941-B7706-B610 vs B39941-B7706-K910 |