B39941-B7707-C510
TDK Epcos
Description: SAW Filter, 1 Function(s), 942.5MHz, 4 Pin(s), Ceramic

Overview of B39941-B7707-C510 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HMC510LP5TR Analog Devices VCO w/ Fo/2 & Div/4, 8.45 - 9
HMC510LP5ETR Analog Devices VCO w/ Fo/2 & Div/4, 8.45 - 9
HMC510LP5 Analog Devices VCO w/ Fo/2 & Div/4, 8.45 - 9

Price & Stock for B39941-B7707-C510 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 54965
  • 3 $1.6800
  • 13 $1.2600
  • 41 $1.0500
  • 144 $0.6300
  • 478 $0.5880
  • 1,277 $0.5544
$0.5544 / $1.6800 Buy Now
Quest Components SURFACE ACOUSTIC WAVE FILTER, 4 Pin, Ceramic, LCC 43972
  • 1 $2.2400
  • 825 $0.7000
  • 1,430 $0.6160
$0.6160 / $2.2400 Buy Now
Quest Components SURFACE ACOUSTIC WAVE FILTER, 4 Pin, Ceramic, LCC 736
  • 1 $1.5000
  • 68 $0.7500
  • 268 $0.6000
$0.6000 / $1.5000 Buy Now
Quest Components SURFACE ACOUSTIC WAVE FILTER, 4 Pin, Ceramic, LCC 260
  • 1 $0.9000
  • 21 $0.5400
  • 94 $0.4200
$0.4200 / $0.9000 Buy Now
Quest Components SURFACE ACOUSTIC WAVE FILTER, 4 Pin, Ceramic, LCC 160
  • 1 $1.5000
  • 18 $0.9000
  • 68 $0.7500
$0.7500 / $1.5000 Buy Now

CAD Models for B39941-B7707-C510 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B39941-B7707-C510 by TDK Epcos

B39941-B7707-C510
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
Attenuation Frequency (+/- delta f)-Max
37500 kHz
Attenuation Frequency (+/- delta f)-Min
27500 kHz
Attenuation@Freq-Max
60 dB
Center or Cutoff Frequency (fo/fc)
942.5 MHz
Filter Type
SAW FILTER
Height
0.8 mm
Input Impedance
50 OHM
Insertion Loss-Max
4 dB
JESD-609 Code
e4
Length
2.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Impedance
50 OHM Ω
Package Material
CERAMIC
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Width
2 mm
Want to compare parts?
  1. B39941-B7707-C510
    TDK Epcos
    SAW Filter, 1 Function(s), 942.5MHz, 4 Pin(s), Ceramic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B39941-B7707-C510 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B39941-B7707-C510 by TDK Epcos

Select Manufacturer
Which Manufacturer of B39941-B7707-C510 would you like to use for your alert(s)?
  • Please alert me when B39941-B7707-C510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B39941-B7707-C510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B39941-B7707-C510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B39941-B7707-C510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B39941-B7707-C510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B39941-B7707-C510 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: