Part Details for B3AL-1003P-MS by OMRON Electronic Components LLC
Overview of B3AL-1003P-MS by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3AL-1003P-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6998
|
Newark | Automotive Tactile/Omron Electronic Components |Omron Electronic Components B3AL-1003P-MS Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 2352 |
|
$1.4600 | Buy Now |
DISTI #
31AC4954
|
Newark | Tactile Switch, Spst-No, 0.05A, 16V, Smt, Product Range:B3Al Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Square Button, Actuating Force:357Gf, Contact Rating:50Ma At 16Vdc, Ip Rating:- Rohs Compliant: Yes |Omron Electronic Components B3AL-1003P-MS Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
Z7814CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1319 In Stock |
|
$1.1587 / $2.3000 | Buy Now |
DISTI #
71559300
|
RS | Manual Switches | Omron Electronic Components B3AL-1003P-MS RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3700 | RFQ |
DISTI #
OMRB3AL-1003P-MS
|
Heilind Electronics | MANUAL SWITCHES MANUAL SWITCHES | Americas - 0 in Stock |
|
$1.4008 / $1.4227 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2352 Partner Stock |
|
$1.1300 / $1.6200 | Buy Now |
DISTI #
B3AL-1003P-MS
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.05A/16VDC, white, SMT, 3.5N, B3AL Min Qty: 1400 | 0 |
|
$1.4700 | RFQ |
|
Master Electronics | RoHS: Compliant |
2352 Partner Stock |
|
$1.1300 / $1.6200 | Buy Now |