Part Details for B3AL-1006P by OMRON Corporation
Overview of B3AL-1006P by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for B3AL-1006P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3AL1006P
|
Avnet Americas | OF: 4.001.20N PT OF 1.30.2/-0.3 - Tape and Reel (Alt: B3AL1006P) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0265 / $1.3658 | Buy Now |
DISTI #
653-B3AL-1006P
|
Mouser Electronics | Tactile Switches 4.00N OF Long Stroke Brown Button RoHS: Compliant | 657 |
|
$1.1100 / $2.1000 | Buy Now |
DISTI #
000000000005714360
|
Sager | Tactile Switches 4.00N OF Long Stroke Brown Button Min Qty: 1400 | 0 |
|
$1.2600 / $1.3000 | Buy Now |
Part Details for B3AL-1006P
B3AL-1006P CAD Models
B3AL-1006P Part Data Attributes
|
B3AL-1006P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3AL-1006P
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 5.2N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | BROWN | |
Actuator Travel | 1.3 mm | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@16VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5.2 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |