There are no models available for this part yet.
Overview of B3B-EH-TS(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B3B-EH-TS(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-B3BEHTSLFSNP
|
Mouser Electronics | JST EH HEADER (ON TAPE) RoHS: Compliant | 0 |
|
$0.0940 / $0.2800 | Order Now | |
Future Electronics | 3 Position Single Row 2.50 mm Through Hole Crimp Style Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0991 / $0.1120 | Buy Now |
CAD Models for B3B-EH-TS(LF)(SN) by JST Manufacturing
Part Data Attributes for B3B-EH-TS(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for B3B-EH-TS(LF)(SN)
This table gives cross-reference parts and alternative options found for B3B-EH-TS(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3B-EH-TS(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3B-EH-TS | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B3B-EH-TS(LF)(SN) vs B3B-EH-TS |
Related Parts for B3B-EH-TS(LF)(SN)
-
B2B-EH-TS(LF)(SN)Headers and Edge Type Connectors
-
31026104Terminals and Terminal Blocks
-
251R14S220GV4TFixed Capacitors
-
7447789222Fixed Inductors
-
ESDCAN03-2BWYTransient Suppressors
-
742792042Data Line Filters
-
LTST-C150CKTVisible LEDs
-
TT8J3TRSmall Signal Field-Effect Transistors
-
ULN2003D1013TRSmall Signal Bipolar Transistors