-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTB3B-XH-A(LF)(SN)
|
Heilind Electronics | Americas - 366104 in Stock |
|
$0.0616 / $0.0788 | Buy Now | |
|
Bristol Electronics | 1590 |
|
RFQ | ||
|
Bristol Electronics | 168 |
|
RFQ | ||
DISTI #
JSTB3B-XH-A(LF)(SN)
|
Interstate Connecting Components | 61017 |
|
$0.0616 / $0.0788 | Buy Now | |
|
NexGen Digital | 1833 |
|
RFQ | ||
DISTI #
SMC-B3B-XH-A(LF)(SN)
|
Sensible Micro Corporation | Conn Head B3B-Ph-K 3Pos 2 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 96 |
|
$0.0270 / $0.0293 | RFQ |
|
Chip Stock | 9860 |
|
RFQ | ||
DISTI #
C1S404000009890
|
Chip1Stop | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 2654 |
|
$0.0356 / $0.0688 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 37637 |
|
$0.1220 / $0.4860 | Buy Now |
|
New Advantage Corporation | XH Series 3 Position 2.5 mm Pitch Through Hole Crimp Top Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 96000 |
|
$0.0809 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.226 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B3B-XH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3B-XH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R4ANT03LF | Board Connector, | Amphenol Communications Solutions | B3B-XH-A(LF)(SN) vs 77311R4ANT03LF |
77311R8AWT03LF | Board Connector | Amphenol FCi | B3B-XH-A(LF)(SN) vs 77311R8AWT03LF |
77311R1BHT03LF | Board Connector | Amphenol FCi | B3B-XH-A(LF)(SN) vs 77311R1BHT03LF |
77311R8BAT03LF | Board Connector | Amphenol FCi | B3B-XH-A(LF)(SN) vs 77311R8BAT03LF |
MTSW-103-28-G-S-620 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | B3B-XH-A(LF)(SN) vs MTSW-103-28-G-S-620 |
77311RGAVT03LF | Board Connector | Amphenol FCi | B3B-XH-A(LF)(SN) vs 77311RGAVT03LF |
77311R4AYT03LF | Board Connector | Amphenol FCi | B3B-XH-A(LF)(SN) vs 77311R4AYT03LF |
95293-801-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | B3B-XH-A(LF)(SN) vs 95293-801-03 |
77311RTAYT03LF | Board Connector | Amphenol FCi | B3B-XH-A(LF)(SN) vs 77311RTAYT03LF |
68301-1014 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | B3B-XH-A(LF)(SN) vs 68301-1014 |