Part Details for B3F-1105 by OMRON Electronic Components LLC
Overview of B3F-1105 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F-1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3633
|
Newark | Tactile Switch, 0.05A, 24Vdc, Th, 260Gf, Product Range:B3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3F-1105 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 78000 |
|
$0.2830 | Buy Now |
DISTI #
41X5649
|
Newark | Nonsealed Th/Omron Electronic Components |Omron Electronic Components B3F-1105 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
Z10708-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2962 In Stock |
|
$0.2004 / $0.3800 | Buy Now |
DISTI #
71559313
|
RS | Mechanical Keyswitch | Omron Electronic Components B3F-1105 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 / $0.1970 | RFQ |
DISTI #
OMRB3F-1105
|
Heilind Electronics | MECHANICAL KEYSWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
$0.1837 / $0.2107 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag RoHS: Compliant |
509 In Stock |
|
$0.1545 / $0.2465 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag RoHS: Compliant |
509 In Stock |
|
$0.1545 / $0.2465 | Buy Now |