Part Details for B3F-1172 by OMRON Electronic Components LLC
Overview of B3F-1172 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F-1172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4152
|
Newark | Mechanical Keyswitch |Omron Electronic Components B3F-1172 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 | Buy Now |
DISTI #
Z10711-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
156 In Stock |
|
$0.2266 / $0.4600 | Buy Now |
DISTI #
71559321
|
RS | MECHANICAL KEYSWITCH | Omron Electronic Components B3F-1172 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.2590 | RFQ |
DISTI #
OMRB3F-1172
|
Heilind Electronics | MECHANICAL KEYSWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2056 / $0.3309 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2056 / $0.3309 | Buy Now |