-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5099
|
Newark | Switch, Spno, 0.05A, 24V, Pcb, 0.98N, Product Range:B3F Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L Rohs Compliant: Yes |Omron B3F-3100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5492 |
|
$0.3900 / $0.4900 | Buy Now |
DISTI #
653-B3F-3100
|
Mouser Electronics | Tactile Switches 3.15mm VERT 100gF RoHS: Compliant | 4998 |
|
$0.2690 / $0.4800 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 214 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | Pushbutton Switch, Vertical R/a, Spst, Off-(on), Pc Tail W/retnn Terminal, 4 | 200 |
|
$0.2661 / $0.5703 | Buy Now |
|
Quest Components | Pushbutton Switch, Vertical R/a, Spst, Off-(on), Pc Tail W/retnn Terminal, 4 | 171 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Pushbutton Switch, Vertical R/a, Spst, Off-(on), Pc Tail W/retnn Terminal, 4 | 160 |
|
$0.9975 / $1.9950 | Buy Now |
DISTI #
B3F-3100
|
TTI | Tactile Switches 3.15mm VERT 100gF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 7000 In Stock |
|
$0.2690 / $0.2910 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 1130 |
|
$0.3150 / $0.3667 | Buy Now |
DISTI #
000000000000044369
|
Sager | Tactile Switches 3.15mm VERT 100gF Min Qty: 1000 | 1950 |
|
$0.2288 / $0.2789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3F-3100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-3100
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | 90 deg | |
Actuator Color | GRAY | |
Actuator Length | 0.016 inch | |
Actuator Type | FLAT PLUNGER TYPE | |
Additional Feature | BAG PACKAGING,GROUND TERMINALS | |
Body Breadth | 6.25 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 7.3 mm | |
Bushing Length | ||
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3F-3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3F-3100 vs KSH613BT |
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | B3F-3100 vs FSM15JA |
FSM3JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | B3F-3100 vs FSM3JL |
FSM1J | KEYPAD SWITCH | TE Connectivity | B3F-3100 vs FSM1J |
FSMRA5J | KEYPAD SWITCH | TE Connectivity | B3F-3100 vs FSMRA5J |
KSL1M431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | B3F-3100 vs KSL1M431LFT |
FSM11J | KEYPAD SWITCH | TE Connectivity | B3F-3100 vs FSM11J |
KSH622DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3F-3100 vs KSH622DT |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3F-3100 vs B3W-1150 |
FSM5JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | B3F-3100 vs FSM5JL |