-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B3F-4055 by OMRON Electronic Components LLC is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K1872
|
Newark | Switch, Tactile, Spst-No, 50Ma, Though Hole, Product Range:B3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Omron Electronic Components B3F-4055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 344 |
|
$0.2830 / $0.3300 | Buy Now |
DISTI #
OMRB3F-4055 BY OMZ
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 245 in Stock |
|
$0.3552 | Buy Now |
DISTI #
B3F-4055
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 2.55N Min Qty: 5 | 1256 |
|
$0.1680 / $0.1960 | Buy Now |
DISTI #
OMRB3F-4055 BY OMZ
|
Interstate Connecting Components | SWITCH TACTILE SPST-NO 0.05A 24V | 81 |
|
$0.3552 | Buy Now |
|
LCSC | 12mm 7.3mm Rectangle button 50mA Straight 12mm SPST 24V Plugin Tactile Switches ROHS | 139990 |
|
$0.0495 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy