Part Details for B3F1055 by OMRON Corporation
Overview of B3F1055 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F1055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F1055
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag - Trays (Alt: B3F1055) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2438 / $0.3074 | Buy Now |
DISTI #
B3F-1055
|
TTI | Tactile Switches 6MM Tactile Switch 260GF 7.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1500 In Stock |
|
$0.2750 | Buy Now |
DISTI #
B3F1055
|
Avnet Abacus | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag (Alt: B3F1055) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |