-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F3150
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag - Bulk (Alt: B3F3150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3275 |
|
$0.2075 / $0.2762 | Buy Now |
DISTI #
B3F-3150
|
TTI | Tactile Switches R/A 6X6 6.15mm BTN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5100 In Stock |
|
$0.2040 / $0.2290 | Buy Now |
DISTI #
B3F3150
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag - Bulk (Alt: B3F3150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3275 |
|
$0.2075 / $0.2762 | Buy Now |
|
Ameya Holding Limited | 750 |
|
RFQ | ||
DISTI #
B3F3150
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag - Bulk (Alt: B3F3150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3275 |
|
$0.2075 / $0.2762 | Buy Now |
DISTI #
B3F3150
|
Avnet Abacus | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag (Alt: B3F3150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
B3F3150
|
Avnet Abacus | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag (Alt: B3F3150) RoHS: Compliant Min Qty: 348 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy