Part Details for B3F6022 by OMRON Corporation
Overview of B3F6022 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F6022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2427
|
Newark | Switch, Flat, 6X6X5, 150Gf, Product Range:B3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:150Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X W):6Mm X Rohs Compliant: Yes |Omron B3F6022 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3290 |
|
$0.3460 / $0.4390 | Buy Now |
DISTI #
77323694
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.1933 | Buy Now |
DISTI #
36799719
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 1990 |
|
$0.2190 / $0.2880 | Buy Now |
DISTI #
61253918
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2143 | Americas - 1000 |
|
$0.2448 / $0.3195 | Buy Now |
DISTI #
73508228
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2301 | Americas - 940 |
|
$0.5469 / $0.5911 | Buy Now |
DISTI #
B3F6022
|
Avnet Abacus | (Alt: B3F6022) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B3F6022
B3F6022 CAD Models
B3F6022 Part Data Attributes
|
B3F6022
OMRON Corporation
Buy Now
|
Compare Parts:
B3F6022
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |