Part Details for B3FS-1015 by OMRON Corporation
Overview of B3FS-1015 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3FS-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3FS1015BYOMZ
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 100000Cycle 2.55N SMD Bag - Bulk (Alt: B3FS1015BYOMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4251 / $0.5358 | Buy Now |
DISTI #
653-B3FS1015
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 27023 |
|
$0.4350 / $0.5300 | Buy Now |
DISTI #
B3FS1015BYOMZ
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 100000Cycle 2.55N SMD Bag - Bulk (Alt: B3FS1015BYOMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4251 / $0.5358 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 1090 |
|
$1.1515 / $1.1652 | Buy Now |
DISTI #
000000000003341848
|
Sager | Tactile Switches Tactile Switch Min Qty: 1500 | 0 |
|
$0.4961 / $0.5253 | Buy Now |
Part Details for B3FS-1015
B3FS-1015 CAD Models
B3FS-1015 Part Data Attributes:
|
B3FS-1015
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3FS-1015
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for B3FS-1015
This table gives cross-reference parts and alternative options found for B3FS-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3FS-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1032.21 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3FS-1015 vs 1241.1032.21 |
KSM0623A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | B3FS-1015 vs KSM0623A |
1571819-1 | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.55 N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | B3FS-1015 vs 1571819-1 |
KSMC631B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-right Angle | Hokuriku Electric Industry Co Ltd | B3FS-1015 vs KSMC631B |
KSM0624A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | B3FS-1015 vs KSM0624A |
9-1437565-2 | KEYPAD SWITCH | TE Connectivity | B3FS-1015 vs 9-1437565-2 |
KSH612AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3FS-1015 vs KSH612AT |
KSM0614A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | B3FS-1015 vs KSM0614A |
KSH624AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3FS-1015 vs KSH624AT |
1571297-1 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | B3FS-1015 vs 1571297-1 |