Part Details for B3FS-4002P by OMRON Electronic Components LLC
Overview of B3FS-4002P by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34002PB-000NLG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34002PC-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34002PB-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for B3FS-4002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T2723
|
Newark | Tactile Switch, Spst-No, 50Ma, 24Vdc, Smd, Product Range:-, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:1.47N, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3FS-4002P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 32000 |
|
$1.1100 | Buy Now |
DISTI #
SW1278CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1874 In Stock |
|
$0.7626 / $1.8100 | Buy Now |
DISTI #
70355033
|
RS | Tact switch, SMT,12x12mm, SPST, black,1.47N | Omron Electronic Components B3FS-4002P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.2100 | RFQ |
DISTI #
OMRB3FS-4002P
|
Heilind Electronics | NONSEALED SMT MANUAL SWITCHES | Americas - 0 in Stock |
|
$0.8434 / $0.9577 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R RoHS: Compliant |
1087 In Stock 32000 Factory Stock |
|
$0.6710 / $0.8470 | Buy Now |
DISTI #
B3FS-4002P
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1.47N Min Qty: 2 | 1478 |
|
$0.3910 / $0.4910 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R RoHS: Compliant |
1087 In Stock 32000 Factory Stock |
|
$0.6710 / $0.8470 | Buy Now |