B3FS-4055P
Description: Keypad Switch,

Overview of B3FS-4055P by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for B3FS-4055P by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B3FS4055P
Avnet Americas Switch Tactile N.O. SPST Square Plunger Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD Embossed T/R - Tape and Reel (Alt: B3FS4055P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 500 $1.2503
  • 1,000 $1.2169
  • 2,000 $1.1836
  • 3,000 $1.1502
  • 4,000 $0.9423
  • 5,000 $0.9211
  • 50,000 $0.8927
$0.8927 / $1.2503 Buy Now
DISTI # 653-B3FS-4055P
Mouser Electronics Tactile Switches 12x12 SurfMt tactile swtch project plung RoHS: Compliant 3252
  • 1 $2.1000
  • 10 $1.8700
  • 100 $1.6200
  • 250 $1.4700
  • 500 $1.3600
  • 1,000 $1.2600
  • 2,500 $1.2000
  • 5,000 $1.0600
$1.0600 / $2.1000 Buy Now
DISTI # B3FS-4055P
TTI Tactile Switches 12x12 SurfMt tactile swtch project plung RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.1300
  • 1,000 $1.1000
  • 2,000 $1.0800
  • 4,000 $1.0600
$1.0600 / $1.1300 Buy Now
DISTI # 000000000005349035
Sager Tactile Switches 12x12 SurfMt tactile swtch project plung Min Qty: 500 0
  • 500 $1.2300
  • 1,000 $1.1900
  • 2,500 $1.1600
$1.1600 / $1.2300 Buy Now
DISTI # B3FS-4055P
Avnet Asia Switch Tactile N.O. SPST Square Plunger Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD Embossed T/R (Alt: B3FS-4055P) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 34 Weeks, 2 Days 0
RFQ
DISTI # C1S541201384677
Chip1Stop Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 2.55N SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4256
  • 1 $1.6800
  • 10 $1.6300
  • 50 $1.4800
  • 100 $1.2900
  • 200 $1.2300
  • 500 $1.0900
  • 1,000 $1.0100
  • 2,000 $0.9590
  • 4,000 $0.9400
$0.9400 / $1.6800 Buy Now

CAD Models for B3FS-4055P by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B3FS-4055P by OMRON Corporation

B3FS-4055P
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Omron Electronics
Actuator Color
BLACK
Actuator Type
PROJECTED PLUNGER TYPE
Body Breadth
12 mm
Body Height
4.3 mm
Body Length or Diameter
12 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact (DC) Max Rating R Load
.05A@50VDC
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Dielectric Withstand Volts
500VAC V
Electrical Life
1000000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
Number of Switches
1
Operating Force-Max
2.55 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
TR
Sealing
IP00
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SNAP ON
Want to compare parts?
  1. B3FS-4055P
    OMRON Corporation
    Keypad Switch,
    VS

Related Parts for B3FS-4055P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B3FS-4055P by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B3FS-4055P by OMRON Corporation

Select Manufacturer
Which Manufacturer of B3FS-4055P would you like to use for your alert(s)?
  • Please alert me when B3FS-4055P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B3FS-4055P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B3FS-4055P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B3FS-4055P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B3FS-4055P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B3FS-4055P by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: