Part Details for B3FS1114B by OMRON Electronic Components LLC
Overview of B3FS1114B by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3FS1114B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7037
|
Newark | Tactile Switches 6X6X3.1Mm 100Gf Tr |Omron Electronic Components B3FS1114B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1361 |
|
$0.7420 / $1.0100 | Buy Now |
DISTI #
2266-B3FS1114B-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1361 In Stock |
|
$0.4100 / $0.4900 | Buy Now |