Part Details for B3J-3200 by OMRON Electronic Components LLC
Overview of B3J-3200 by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for B3J-3200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3662
|
Newark | Nonsealed Th/Omron Electronic Components |Omron Electronic Components B3J-3200 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$2.5400 | Buy Now |
DISTI #
89C4197
|
Newark | Mechanical Key Switch |Omron Electronic Components B3J-3200 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
Z12859-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$2.1951 / $2.9200 | Buy Now |
DISTI #
71559328
|
RS | MECHANICAL KEY SWITCH | Omron Electronic Components B3J-3200 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $2.6800 | RFQ |
DISTI #
OMRB3J-3200
|
Heilind Electronics | SWITCH PUSH SPST-NO 0.05A 24V | Americas - 0 in Stock |
|
$2.7017 / $2.7875 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant |
248 Partner Stock |
|
$2.4500 / $2.6700 | Buy Now |
DISTI #
B3J-3200
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.05A/24VDC, orange, LED, yellow Min Qty: 300 | 0 |
|
$4.1200 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant |
248 Partner Stock |
|
$2.4500 / $2.6700 | Buy Now |