Part Details for B3J-4400 by OMRON Electronic Components LLC
Overview of B3J-4400 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3J-4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4203
|
Newark | Tactile Switch, 0.05A, 24Vdc, Th, 130Gf, Product Range:B3J Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Hinged Button, Actuating Force:130Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3J-4400 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
Z8275-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
228 In Stock |
|
$2.6960 / $4.1500 | Buy Now |
DISTI #
70354890
|
RS | Switch Tact, hinged blue act, green LED | Omron Electronic Components B3J-4400 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $2.7500 | RFQ |
DISTI #
OMRB3J-4400
|
Heilind Electronics | MECHANICAL KEY SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant | 0 |
|
$2.4100 / $3.5100 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant | 0 |
|
$2.4100 / $3.5100 | Buy Now |