There are no models available for this part yet.
Overview of B3J2200 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B3J2200 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B3J2200
|
Avnet Americas | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole - Bulk (Alt: B3J2200) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8506 / $2.6341 | Buy Now | |
DISTI #
51667486
|
Verical | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1903 | Americas - 80 |
|
$3.1330 / $5.4860 | Buy Now | |
DISTI #
78446859
|
Verical | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 60 |
|
$3.2727 | Buy Now |
CAD Models for B3J2200 by OMRON Corporation
Part Data Attributes for B3J2200 by OMRON Corporation
B3J2200
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
B3J2200OMRON CorporationVS
-