Part Details for B3SE-1002P by OMRON Electronic Components LLC
Overview of B3SE-1002P by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3SE-1002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8385
|
Newark | Tactile Switch, Spst-No, 0.05A, 12V, Smd, Product Range:B3Se Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Omron Electronic Components B3SE-1002P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 959 |
|
$0.6610 / $0.8320 | Buy Now |
DISTI #
Z8098CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6858 In Stock |
|
$0.3963 / $0.8000 | Buy Now |
DISTI #
71096043
|
RS | Tactile Switche, 6.2x7mm, 2mm Height Rubber Plunger | Omron Electronic Components B3SE-1002P RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4260 / $0.4480 | RFQ |
DISTI #
OMRB3SE-1002P
|
Heilind Electronics | SMD 6X6MM TACT SWITCH | Americas - 0 in Stock |
|
$0.4505 / $0.4648 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Top Actuated - Surface Mount - 50mA 12V - SMD RoHS: Compliant |
2000 On Order |
|
$0.3779 / $0.4576 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Top Actuated - Surface Mount - 50mA 12V - SMD RoHS: Compliant |
2000 On Order |
|
$0.3779 / $0.4576 | Buy Now |