-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 4.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3SL-1005P
|
Mouser Electronics | Tactile Switches SMT Keyswitch (Tape and Reel) RoHS: Compliant | 16868 |
|
$0.4290 / $0.9600 | Buy Now |
DISTI #
V36:1790_19788620
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.5N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2322 | Americas - 10000 |
|
$0.4330 | Buy Now |
DISTI #
V79:2366_24063550
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.5N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 1 |
|
$0.3551 | Buy Now |
DISTI #
77310107
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.5N SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 16000 |
|
$0.2189 / $0.3297 | Buy Now |
DISTI #
69712249
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.5N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2322 | Americas - 10000 |
|
$0.4330 | Buy Now |
DISTI #
66971362
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.5N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2303 | Americas - 10000 |
|
$0.5369 / $0.6490 | Buy Now |
DISTI #
30589835
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.5N SMD T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 2065 |
|
$0.4438 / $0.4613 | Buy Now |
DISTI #
B3SL-1005P
|
TTI | Tactile Switches SMT Keyswitch (Tape and Reel) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.4060 / $0.4140 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 1800 |
|
$0.5997 / $0.6664 | Buy Now |
DISTI #
000000000003496902
|
Sager | Tactile Switches SMT Keyswitch (Tape and Reel) Min Qty: 2000 | 46000 |
|
$0.4928 / $0.5069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3SL-1005P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3SL-1005P
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 4.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT PLUNGER TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4.3 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3SL-1005P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3SL-1005P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-E7MD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | B3SL-1005P vs SWT6-E7MD |
SWT6-E7RAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | B3SL-1005P vs SWT6-E7RAP |
1BT003-2612L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | B3SL-1005P vs 1BT003-2612L |
PTS645TH31LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | B3SL-1005P vs PTS645TH31LFS |
LL3301EF065QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | B3SL-1005P vs LL3301EF065QG |
TL-3320-A-F100-Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-right Angle | E-Switch Inc | B3SL-1005P vs TL-3320-A-F100-Q |
ADTSM21NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | B3SL-1005P vs ADTSM21NV |
STHW-660-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.54N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | B3SL-1005P vs STHW-660-R |
SWT8-R2R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | TT Electronics Resistors | B3SL-1005P vs SWT8-R2R |
SWT6-V3MDAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | B3SL-1005P vs SWT6-V3MDAP |