Part Details for B3U-1100PM-B by OMRON Electronic Components LLC
Overview of B3U-1100PM-B by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3U-1100PM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4622
|
Newark | Switch, Tactile, Spst-No, 50Ma, Smd, Full Reel, Product Range:B3U Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:150Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Omron Electronic Components B3U-1100PM-B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6670 / $0.7280 | Buy Now |
DISTI #
OMRB3U-1100PM-B
|
Heilind Electronics | TOP, GND WO BOSS 1K REEL MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant | 0 |
|
$0.5210 / $0.6800 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant | 0 |
|
$0.5210 / $0.6800 | Buy Now |