Part Details for B3W-1050 by OMRON Electronic Components LLC
Overview of B3W-1050 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW419-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
170027 In Stock |
|
$0.3415 / $0.5200 | Buy Now |
DISTI #
70175943
|
RS | Tactile Switch, 50 mA, 24 VDC, Projected, 6 x 6 mm, SPST-NO | Omron Electronic Components B3W-1050 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.4500 | RFQ |
DISTI #
OMRB3W-1050
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 0 in Stock1125 On Order |
|
$0.3969 / $0.4407 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag RoHS: Compliant |
350 In Stock 7500 On Order 3000 Factory Stock |
|
$0.2964 / $0.4169 | Buy Now |
DISTI #
B3W-1050
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1.57N Min Qty: 5 | 7381 |
|
$0.2670 / $0.3420 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag RoHS: Compliant |
350 In Stock 7500 On Order 3000 Factory Stock |
|
$0.2964 / $0.4169 | Buy Now |