Part Details for B3W-4005S by OMRON Electronic Components LLC
Overview of B3W-4005S by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W-4005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4227
|
Newark | Tactile Switch, 0.05A, 24Vdc, Th, 350Gf, Product Range:B3W Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Omron Electronic Components B3W-4005S Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
Z8525-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
92 In Stock |
|
$0.4327 / $0.8300 | Buy Now |
DISTI #
71620049
|
RS | KEYSWITCH | Omron Electronic Components B3W-4005S RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7100 | RFQ |
DISTI #
OMRB3W-4005S
|
Heilind Electronics | KEYSWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycles 3.43N Thru-Hole Stick RoHS: Compliant | 0 |
|
$0.4485 / $0.7749 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycles 3.43N Thru-Hole Stick RoHS: Compliant | 0 |
|
$0.4485 / $0.7749 | Buy Now |