There are no models available for this part yet.
Overview of B3W-4055S by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B3W-4055S by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M8468
|
Newark | Tactile Switch, 0.05A, 24Vdc, Th, 350Gf, Product Range:B3W Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Omron Electronic Components B3W-4055S RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 1080 |
|
$1.1300 | Buy Now | |
DISTI #
Z10713-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
540 In Stock |
|
$0.9985 / $2.2400 | Buy Now | |
DISTI #
71622380
|
RS | Mechanical Keyswitch | Omron Electronic Components B3W-4055S RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3700 | RFQ | |
DISTI #
OMRB3W-4055S
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 0 in Stock |
|
$1.0295 / $1.2399 | Buy Now | |
Onlinecomponents.com | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 3.43N Thru-Hole Stick RoHS: Compliant |
540 In Stock 1080 Factory Stock |
|
$0.8310 / $1.4070 | Buy Now | ||
Master Electronics | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 3.43N Thru-Hole Stick RoHS: Compliant |
540 In Stock 1080 Factory Stock |
|
$0.8310 / $1.4070 | Buy Now |