Part Details for B3W-4155 by OMRON Electronic Components LLC
Overview of B3W-4155 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W-4155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5674
|
Newark | B3W-4155 By Omz Rohs Compliant: Yes |Omron Electronic Components B3W-4155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SW856-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4458 In Stock |
|
$0.4830 / $1.0000 | Buy Now |
DISTI #
71620059
|
RS | KEYSWITCH | Omron Electronic Components B3W-4155 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.6700 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 3.43N Thru-Hole Bag RoHS: Compliant |
1230 In Stock 9000 Factory Stock |
|
$0.4688 / $0.9351 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 3.43N Thru-Hole Bag RoHS: Compliant |
1230 In Stock 9000 Factory Stock |
|
$0.4688 / $0.9351 | Buy Now |