Part Details for B3W-9000-B2N by OMRON Electronic Components LLC
Overview of B3W-9000-B2N by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W-9000-B2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5686
|
Newark | Illuminated Tactile/Omron Electronic Components |Omron Electronic Components B3W-9000-B2N Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$5.7400 | Buy Now |
DISTI #
Z12871-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$4.1618 / $5.2000 | Buy Now |
DISTI #
70355044
|
RS | Illuminated tactile switch, 2 blue LEDs | Omron Electronic Components B3W-9000-B2N RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $6.3900 | RFQ |
DISTI #
OMRB3W-9000-B2N
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box RoHS: Compliant |
262 Partner Stock |
|
$4.6500 / $10.1900 | Buy Now |
DISTI #
B3W-9000-B2N
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.05A/24VDC, white, LED, blue, THT Min Qty: 300 | 0 |
|
$6.9300 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box RoHS: Compliant |
262 Partner Stock |
|
$4.6500 / $10.1900 | Buy Now |