Part Details for B3W-9000-HG1C by OMRON Electronic Components LLC
Overview of B3W-9000-HG1C by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE9000ACPZ-RL | Analog Devices | , Power Quality Monitoring AFE | |
EVAL-ADE9000EBZ | Analog Devices | ADE9000 evaluation board | |
ADE9000ACPZ | Analog Devices | MC, Power Quality Monitoring A |
Price & Stock for B3W-9000-HG1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5693
|
Newark | Illuminated Tactile |Omron Electronic Components B3W-9000-HG1C RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
SW1480-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 300 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$3.6183 | Buy Now |
DISTI #
71620065
|
RS | Sw Bright Green LED Trans Cap | Omron Electronic Components B3W-9000-HG1C RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $4.2100 | RFQ |
DISTI #
OMRB3W-9000-HG1C
|
Heilind Electronics | SW BRIGHT GREEN LED TRANS CAP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1800 / $4.6400 | Buy Now |
DISTI #
B3W-9000-HG1C
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.05A/24VDC, transparent, LED, THT Min Qty: 300 | 0 |
|
$4.5800 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1800 / $4.6400 | Buy Now |