Part Details for B3W-9000-R2R by OMRON Electronic Components LLC
Overview of B3W-9000-R2R by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 |
Price & Stock for B3W-9000-R2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5708
|
Newark | Illuminated Tactile/Omron Electronic Components |Omron Electronic Components B3W-9000-R2R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3.2200 | Buy Now |
DISTI #
Z12882-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0522 | Buy Now |
DISTI #
70355047
|
RS | Tactile switch, 2 red LEDs/red cap | Omron Electronic Components B3W-9000-R2R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $3.4900 | RFQ |
DISTI #
OMRB3W-9000-R2R
|
Heilind Electronics | SW 2-RED LED RED CAP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box RoHS: Compliant |
14 Partner Stock |
|
$3.0800 / $5.1300 | Buy Now |
DISTI #
B3W-9000-R2R
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.05A/24VDC, red, LED, red, THT Min Qty: 300 | 0 |
|
$4.0200 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box RoHS: Compliant |
14 Partner Stock |
|
$3.0800 / $5.1300 | Buy Now |