Part Details for B3W-9002-B1N by OMRON Electronic Components LLC
Overview of B3W-9002-B1N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W-9002-B1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5717
|
Newark | Illuminated Tactile/Omron Electronic Components |Omron Electronic Components B3W-9002-B1N Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 | Buy Now |
DISTI #
Z12888-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
104 In Stock |
|
$3.0213 / $5.3900 | Buy Now |
DISTI #
71620083
|
RS | SwHF Blue LED White Cap | Omron Electronic Components B3W-9002-B1N RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $4.2100 | RFQ |
DISTI #
OMRB3W-9002-B1N
|
Heilind Electronics | SWHF BLUE LED WHITE CAP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1800 / $4.6400 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1800 / $4.6400 | Buy Now |