Part Details for B3W4005BYOMZ by OMRON Corporation
Overview of B3W4005BYOMZ by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W4005BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3W4005BYOMZ
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag - Bulk (Alt: B3W4005BYOMZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3856 / $0.5670 | Buy Now |
DISTI #
B3W-4005
|
TTI | Tactile Switches 12x12mm NoGroundTerm Flat 4.3mmH 350OF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4280 / $0.4720 | Buy Now |
DISTI #
B3W4005BYOMZ
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag - Bulk (Alt: B3W4005BYOMZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3856 / $0.5670 | Buy Now |
Part Details for B3W4005BYOMZ
B3W4005BYOMZ CAD Models
B3W4005BYOMZ Part Data Attributes:
|
B3W4005BYOMZ
OMRON Corporation
Buy Now
|
Compare Parts:
B3W4005BYOMZ
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |